PULSAR Orange Breathable Hi Vis Bodywarmer, 6XL

Subtotal (1 unit)*

MYR351.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR351.04

*price indicative

RS Stock No.:
287-5891
Mfr. Part No.:
PR498-R-6XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Colour

Orange

Size

6XL

Closure Type

Zip

Gender

Unisex

Fitting

Standard

Material Properties

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Interactive Body Warmer equipped with a full length YKK interactive zip fastening. Its waterproof zip pocket on the right chest ensures secure storage for essentials, even in inclement weather. The zip off detachable sleeves with knitted cotton cuffs provide flexibility for changing conditions. Document pockets on both sides, with waterproof zip closures on the high visibility side.

Sew on reflective tape
Longer scalloped back length
Flip out ID window hidden in lower left pocket

Related links