Supertouch High Visibility Hi Vis Vest, M

Subtotal (1 unit)*

MYR148.12

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR148.12

*price indicative

RS Stock No.:
249-8379
Mfr. Part No.:
SHV-10181-7-M
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

M

Gender

Unisex

Fitting

Ungendered

Material

Polyester

Material Properties

High Visibility

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi Vis 2 Tone Reversible Fleece Lined Bodywarmer features heavy duty padding and a soft fleece lining to give exceptional warmth and comfort when working in cold environments.

Conforms to EN ISO 20471 Class 1
Conforms to RIS-3279-TOM (Orange only for color)
2 band & brace
Heavy duty zip fastening
2 front pockets
2 inner pockets
Phone pocket
Pen pockets and key loop

Related links