NITRAS SAFETY Yellow Breathable Hi Vis Vest, XL
- RS Stock No.:
- 466-948
- Mfr. Part No.:
- 7111-XL
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
MYR28.05
FREE delivery for orders over RM 500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.05 |
*price indicative
- RS Stock No.:
- 466-948
- Mfr. Part No.:
- 7111-XL
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Colour | Yellow | |
| Size | XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Material Properties | Breathable | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Colour Yellow | ||
Size XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Material Properties Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY High-visibility neon yellow waistcoat made from 120 g/sqm breathable fabric, designed for maximum comfort and durability. It features a hook and loop fastener for an adjustable and secure fit. This waistcoat provides enhanced visibility, making it perfect for use in low-light environments.
Straight and loose cut
Two circumferential reflective stripes for good visibility
EN ISO 13688, EN ISO 20471 standards
Two circumferential reflective stripes for good visibility
EN ISO 13688, EN ISO 20471 standards
Related links
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXL
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, M
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, S
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXXXL
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, L
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXXL
- NITRAS SAFETY Yellow Hi-Vis Hi Vis Vest, XL
- NITRAS SAFETY Orange Breathable Hi Vis Vest, XL