Coverguard Orange Breathable Hi Vis Vest, L

Subtotal (1 unit)*

MYR820.20

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR820.20

*price indicative

RS Stock No.:
362-708
Mfr. Part No.:
5NEP170002
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Colour

Orange

Size

L

Closure Type

Velcro

Gender

Unisex

Fitting

Close Waist

Material Properties

Breathable

RoHS Status: Exempt

COO (Country of Origin):
MM
The Coverguard HV Yellow Vest is made from 100% polyester with a weight of 120g/m². It features sewn retro-reflective microbead bands for enhanced visibility. The vest closes with velcro and has two sewn reflective belts for added safety. It conforms to the personal protective equipment model certified by the EC type-examination certificate 2777/15438-02/E00-00 and meets the EN ISO 20471:2013 + A1:2016, Class 2 standard.

Double belt
Adjustable in width

Related links