Portwest Yellow Hi Vis Bodywarmer, M
- RS Stock No.:
- 103-321
- Mfr. Part No.:
- S469YERM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR368.31
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR368.31 |
*price indicative
- RS Stock No.:
- 103-321
- Mfr. Part No.:
- S469YERM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Yellow | |
| Size | M | |
| Gender | Unisex | |
| Fitting | Standard | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Size M | ||
Gender Unisex | ||
Fitting Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Sealtex Ultra Hi-Vis Contrast Rain Jacket offers waterproof, windproof, and breathable protection, ensuring warmth and dryness even in adverse conditions. Welded seams effectively keep rain and wind out, while the durable, stretchy fabric can be easily wiped clean, maintaining the garment's appearance and longevity. Our High-Visibility clothing range meets strict design and construction standards, guaranteeing compliance with the latest EN ISO 20471 & ANSI standards. Innovative and technical, our High Visibility line is perfect for those who prioritize style, comfort, protection, and performance without compromise.
Waterproof with welded seams to prevent water penetration
Breathable and windproof fabric with mechanical stretch properties
2 pockets for secure storage
Pack away hood for added functionality
Stud adjustable cuffs for a secure fit
Heat applied reflective tape for added visibility
Contrast panels for protection against dirt
Storm flap front to protect against the elements
Durable, breathable, windproof and water resistant fabric
Breathable and windproof fabric with mechanical stretch properties
2 pockets for secure storage
Pack away hood for added functionality
Stud adjustable cuffs for a secure fit
Heat applied reflective tape for added visibility
Contrast panels for protection against dirt
Storm flap front to protect against the elements
Durable, breathable, windproof and water resistant fabric
Related links
- Supertouch Blue M
- PULSAR Yellow Hi Vis Bodywarmer, M
- Coverguard Black/Green/White/Yellow Hi Vis Bodywarmer, M
- Coverguard Black/Green/White/Yellow Hi-Vis Hi Vis Bodywarmer, M
- Portwest Yellow Hi Vis Bodywarmer, XS
- Portwest Yellow Hi Vis Bodywarmer, XL
- Portwest Yellow Hi Vis Bodywarmer, L
- Portwest Yellow Hi Vis Bodywarmer, S
