Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers 122cm Leg Length 76cm
- RS Stock No.:
- 281-5449
- Mfr. Part No.:
- 19678-236-0101776C52
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
MYR815.26
Temporarily out of stock - back order for despatch 17/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR815.26 |
**price indicative
- RS Stock No.:
- 281-5449
- Mfr. Part No.:
- 19678-236-0101776C52
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Dark Navy | |
Waist Size | 122cm | |
Style | Trousers | |
Material Properties | Lightweight | |
Leg Length | 76cm | |
Gender | Unisex | |
Series | 19678-236 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Dark Navy | ||
Waist Size 122cm | ||
Style Trousers | ||
Material Properties Lightweight | ||
Leg Length 76cm | ||
Gender Unisex | ||
Series 19678-236 | ||
Elasticated Waist No | ||
Related links
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Navy/Red Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...
- Mascot Workwear 19678-236 Dark Navy Lightweight Hi Vis Trousers,...