ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 34in
- RS Stock No.:
- 278-4543
- Mfr. Part No.:
- 4616-HVO-T34
- Manufacturer:
- ProGARM
Subtotal (1 unit)**
MYR919.70
Temporarily out of stock - back order for despatch 18/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR919.70 |
**price indicative
- RS Stock No.:
- 278-4543
- Mfr. Part No.:
- 4616-HVO-T34
- Manufacturer:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Colour | Orange | |
Waist Size | 34in | |
Style | Trousers | |
Material Properties | Anti-Static, Arc Flash Protection | |
Leg Length | 34in | |
Series | 4616 | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Colour Orange | ||
Waist Size 34in | ||
Style Trousers | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Leg Length 34in | ||
Series 4616 | ||
Related links
- ProGARM 4616 Orange Anti-Static 34in Waist Size
- ProGARM 4616 Orange Anti-Static 36in Waist Size
- ProGARM 4616 Orange Anti-Static 40in Waist Size
- ProGARM 4616 Orange Anti-Static 30in Waist Size
- ProGARM 4616 Orange Anti-Static 44in Waist Size
- ProGARM 4616 Orange Anti-Static 52in Waist Size
- ProGARM 4616 Orange Anti-Static 32in Waist Size
- ProGARM 4616 Orange Anti-Static 42in Waist Size