Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 40in Leg Length 74cm
- RS Stock No.:
- 275-1421
- Mfr. Part No.:
- CT01-Y-LEO-40S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)**
MYR155.63
Temporarily out of stock - back order for despatch 10/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR155.63 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 275-1421
- Mfr. Part No.:
- CT01-Y-LEO-40S
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Yellow | |
Waist Size | 40in | |
Style | Trousers | |
Material Properties | Hi-Vis, Stain Resistant, Waterproof | |
Leg Length | 74cm | |
Material | Cotton, Polyester | |
Fitting | Standard | |
Gender | Unisex | |
Series | CT01-Y-LEO | |
Elasticated Waist | Yes | |
Knee Pad Pocket | Yes | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Waist Size 40in | ||
Style Trousers | ||
Material Properties Hi-Vis, Stain Resistant, Waterproof | ||
Leg Length 74cm | ||
Material Cotton, Polyester | ||
Fitting Standard | ||
Gender Unisex | ||
Series CT01-Y-LEO | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Related links
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis Waterproof Hi Vis Work...