Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers 43in

Subtotal (1 unit)*

MYR521.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR521.71

*price indicative

RS Stock No.:
201-1065
Mfr. Part No.:
77420_269-C60
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Black/Green/White/Yellow

Style

Overtrouser

Series

Alna

Size

43 in

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen pant EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.

Thigh pocket with fastener closure
Two back pockets with fastener closure
Ruler pocket

Related links