Portwest Orange Unisex Hi Vis T-Shirt, S

Bulk discount available

Subtotal (1 unit)*

MYR83.76

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR83.76
5 +MYR68.93

*price indicative

RS Stock No.:
124-8210
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Sleeve Type

Short

Size UK

S

Size EUR

S

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE, GO/RT 3279 ISSUE 8

EN Standards

EN20471

RoHS Status: Exempt

Portwest GO/RT 3279 Hi-Vis Short Sleeved T Shirt


Portwest Hi-Vis GO/RT T Shirt is a rail specification sports-style fabric providing you with comfort and keeping you cool in warm weather. The T Shirt is made from 100% polyester with a Birds Eye Knit 150 g. The T Shirt gives you a generous fit plus the reflective tape ensures high visibility plus is certified to GO/RT 3279

Features and Benefits


Hi-Vis T Shirt

Fabric – 100% Polyester, Birds eye Knot 150 g

35+ UPF fabric blocks 97% UV rays

Sports style

Reflective tape giving increased visibility

Breathable fabric

Cool to wear in warm weather

Excellent ventilation

Draws moisture from the body

Generous fit

Comfortable

Standards

EN ISO 20471 Class 2, GO/RT 3279 Issue 8

Related links