- RS Stock No.:
- 472-323
- Mfr. Part No.:
- SA22075 YEL M
- Manufacturer:
- Dickies
- RS Stock No.:
- 472-323
- Mfr. Part No.:
- SA22075 YEL M
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hi-Vis Safety Polo Shirt
Made from 100% polyester, 170gsm
Two 5cm high visibility strips around the body and one over each shoulder
Ribbed cuff on sleeve
Rib polo collar with three button placket
Two 5cm high visibility strips around the body and one over each shoulder
Ribbed cuff on sleeve
Rib polo collar with three button placket
Standards
BS EN471: 2003 Class 2
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Yellow |
Size UK | M |
Gender | Men |
Size EUR | M |
Material | Polyester |
EN Standards | EN471 |