Sioen Uk Navy Reusable Hi Vis Overalls, 42S
- RS Stock No.:
- 265-8222
- Mfr. Part No.:
- 031VN2PF9-42S
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)**
MYR1,161.93
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,161.93 |
**price indicative
- RS Stock No.:
- 265-8222
- Mfr. Part No.:
- 031VN2PF9-42S
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sioen Uk | |
Size | 42S | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Colour | Navy | |
Style | Coverall Arc Flash | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Select all | ||
---|---|---|
Manufacturer Sioen Uk | ||
Size 42S | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Colour Navy | ||
Style Coverall Arc Flash | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||