Delta Plus SPEED Fluorescent Orange-Navy Blue Unisex Hi Vis Jacket, M
- RS Stock No.:
- 250-3896
- Mfr. Part No.:
- SPEEDOMTM
- Manufacturer:
- Delta Plus
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 4 working days from despatch date
Price Each
MYR599.67
Units | Per Unit |
---|---|
1 + | MYR599.67 |
- RS Stock No.:
- 250-3896
- Mfr. Part No.:
- SPEEDOMTM
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Speed high Visibility 5 in 1 Parka which is PU coated and made from oxford polyester fabric. It is the high-visibility warning clothing for professional use-test methods and requirement.
Fleece lined garment
Comfort wear for optimised cold protection
Removable sleeves
Attached hood
Inner opening Easy and qualitative marking
Comfort wear for optimised cold protection
Removable sleeves
Attached hood
Inner opening Easy and qualitative marking
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Fluorescent Orange-Navy Blue |
Clothing Type | Parka Jacket |
Gender | Unisex |
Fitting | Ungendered |
Hooded | No |
Lining Material | Polyester |
Outer Material | PUR Coated PE |
Series | SPEED |
EN Standards | EN ISO 13688, EN ISO 20471, EN ISO 343 |