Orbit International Valiant Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 249-8363
- Mfr. Part No.:
- VALIANT-S
- Manufacturer:
- Orbit International
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR161.68
- RS Stock No.:
- 249-8363
- Mfr. Part No.:
- VALIANT-S
- Manufacturer:
- Orbit International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbit International | |
Size | S | |
Colour | Yellow | |
Clothing Type | Bomber Jacket | |
Gender | Unisex | |
Hooded | Yes | |
Series | Valiant | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Brand Orbit International | ||
Size S | ||
Colour Yellow | ||
Clothing Type Bomber Jacket | ||
Gender Unisex | ||
Hooded Yes | ||
Series Valiant | ||
Fitting Ungendered | ||