Better World
Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 248-4314
- Mfr. Part No.:
- 71185_269-M
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)**
MYR754.55
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR754.55 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4314
- Mfr. Part No.:
- 71185_269-M
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Size | M | |
Colour | Black/Green/White/Yellow | |
Clothing Type | Softshell Jacket | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Breathable, Waterproof | |
Outer Material | Polyester | |
Better World Product | Yes | |
Better World Verification | bluesign | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Size M | ||
Colour Black/Green/White/Yellow | ||
Clothing Type Softshell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Breathable, Waterproof | ||
Outer Material Polyester | ||
Better World Product Yes | ||
Better World Verification bluesign | ||
Related links
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, M
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Winter Jacket, M
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, M
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, L
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, S
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 5XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 3XL