- RS Stock No.:
- 815-4877
- Mfr. Part No.:
- TQ2SA-L2-5V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-4877
- Mfr. Part No.:
- TQ2SA-L2-5V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL recognised;CSA
Specifications
Attribute | Value |
---|---|
Coil Resistance | 178 Ω |
Contact Resistance | 75 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 5V dc |
Mounting Type | Surface Mount |
Latching | Yes |
Contact Voltage | 125 V ac, 220 V dc |
Coil Power | 140mW |
Contact Material | Silver Alloy |
Height | 5.6mm |
Switching Voltage | 125 V ac, 220 V dc |
Operating Temperature Range | -40 → +85°C |
Length | 14mm |
Life | 100000 Operations |
Operating Time Including Bounce | 4ms |
Maximum Operating Temperature | +85°C |
Depth | 9mm |
Minimum Operating Temperature | -40°C |
Dimensions | 14 x 9 x 5.6mm |