- RS Stock No.:
- 721-0336
- Mfr. Part No.:
- R570413000
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 721-0336
- Mfr. Part No.:
- R570413000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Radiall Failsafe Switch
The Radiall Failsafe series SPDT high-frequency relay is actuated with a 28VDC coil voltage at a frequency of 18GHz. It offers excellent reliability, high-performance and operating frequencies from DC to 50 GHz.
Features and Benefits
Impedance is 50ohms
Operating temperature ranging between -40°C and 85°C
Based on the RAMSES modular concept
Excellent RF performance
Isolation: 50dB at 50 GHz
Insertion Loss: 1.10 dB at 50 GHz
Operating temperature ranging between -40°C and 85°C
Based on the RAMSES modular concept
Excellent RF performance
Isolation: 50dB at 50 GHz
Insertion Loss: 1.10 dB at 50 GHz
Applications
Military
Instrumentation
Telecommunication
Instrumentation
Telecommunication
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Maximum Coil Frequency | 18GHz |
Relay Type | HF Relay |
Insertion Loss | 0.50 dB @ 18 GHz |
Isolation | 60 dB @ 18 GHz |
VSWR Voltage Standing Wave Ratio | 1.40 dB |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 28V |
Mounting Type | PCB Mount |
Coil Power | 100W |
Maximum Operating Temperature | +85°C |
Dimensions | 38.1 x 38 x 12.8mm |
Electrical Life | 10000000 Cycles |
Operating Time Including Bounce | 10ms |
Depth | 38mm |
Height | 12.8mm |
Length | 38.1mm |
Life | 100000Cycles |
Operating Temperature Range | -40 → +85°C |
Terminal Type | Solder |
Standards Met | RoHS Compliant |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Minimum Operating Temperature | -40°C |