Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 75Ω Impedance, 3GHz Max. Coil Freq., SPDT
- RS Stock No.:
- 699-6645
- Mfr. Part No.:
- ARS1112
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR117.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR117.21 |
| 5 + | MYR113.70 |
*price indicative
- RS Stock No.:
- 699-6645
- Mfr. Part No.:
- ARS1112
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Coil Frequency | 3GHz | |
| Relay Type | HF Relay | |
| Coil Resistance | 720 Ω | |
| Contact Resistance | 100 mΩ | |
| Insertion Loss | 0.3 dB @ 3 GHz | |
| Isolation | 30 dB @ 3 GHz | |
| VSWR Voltage Standing Wave Ratio | 1.4 @ 3 GHz | |
| Impedance | 75Ω | |
| Contact Configuration | SPDT | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Latching | Yes | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Dimensions | 14 x 8.6 x 7.2mm | |
| Switching Voltage | 30V dc | |
| Depth | 8.6mm | |
| Life | 1000000 (Mechanical) cycles, 300000 (Electrical) cycles | |
| Operating Temperature Range | -40 → +70°C | |
| Height | 7.2mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Coil Frequency 3GHz | ||
Relay Type HF Relay | ||
Coil Resistance 720 Ω | ||
Contact Resistance 100 mΩ | ||
Insertion Loss 0.3 dB @ 3 GHz | ||
Isolation 30 dB @ 3 GHz | ||
VSWR Voltage Standing Wave Ratio 1.4 @ 3 GHz | ||
Impedance 75Ω | ||
Contact Configuration SPDT | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Latching Yes | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Dimensions 14 x 8.6 x 7.2mm | ||
Switching Voltage 30V dc | ||
Depth 8.6mm | ||
Life 1000000 (Mechanical) cycles, 300000 (Electrical) cycles | ||
Operating Temperature Range -40 → +70°C | ||
Height 7.2mm | ||
Length 14mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Panasonic
Related links
- BETA 1/2 in Drive 10mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 17mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 9mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 13mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 12mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 14mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 15mm Standard Socket 40 mm Overall Length
- BETA 1/2 in Drive 16mm Standard Socket 40 mm Overall Length
