TE Connectivity PCB Mount RF Relay, 9V dc Coil, DPDT

Subtotal (1 reel of 1000 units)*

MYR12,489.01

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR12,489.01MYR12.489

*price indicative

RS Stock No.:
181-177
Mfr. Part No.:
3-1462040-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Relay Type

RF Relay

Coil Resistance

810 Ω

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

9V dc

Mounting Type

PCB Mount

COO (Country of Origin):
CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple coil solutions, performance types and pin layouts.

Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low coil power consumption
Minimum board space 60mm²

Related links