Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Hex Keys
Hozan 9 piece L Shape Metric, 0.71mm
RS Stock No.:
642-1863
Mfr. Part No.:
W-99
Manufacturer:
Hozan
View all Hex Keys
Discontinued product
RS Stock No.:
642-1863
Mfr. Part No.:
W-99
Manufacturer:
Hozan
Technical data sheets
Legislation and Compliance
Specifications
Hex Wrenches Data Sheet
Hex Key Chart
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
0.71 mm, 0.89 mm, 1.27 mm, 1.5 mm, 1.6 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0mm
Shape
L