- RS Stock No.:
- 542-0954
- Mfr. Part No.:
- TC74LCX04F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 542-0954
- Mfr. Part No.:
- TC74LCX04F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 3.3 V, 6 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 10.8 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Width | 5.3mm |
Maximum Operating Temperature | +85 °C |
Length | 10.8mm |
Minimum Operating Temperature | -40 °C |