RS PRO Steel, Hex Bolt, 3/4-16in x 1in | RS
Recently searched

    RS PRO Steel, Hex Bolt, 3/4-16in x 1in

    RS PRO Steel, Hex Bolt, 3/4-16in x 1in
    1 / 3
    Bulk discount available

    Subtotal (1 pack of 25 units)**

    MYR463.80

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    25 - 100MYR18.552MYR463.80
    125 +MYR15.268MYR381.70

    **price indicative

    RS Stock No.:
    245-4212
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Imperial or Metric

    Imperial

    Length

    1in

    Thread Size

    3/4-16in

    Material

    Steel

    Stainless Steel Type

    Mild Steel

    Related links