Wera Magnetic Bit Holder

  • RS Stock No. 123-0858
  • Mfr. Part No. 052504
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera 1/4in Rapidaptor Magnetic Bit Holder (889/4/1)

Wera universal 1/4in magnetic bit holder with a Rapidaptor quick release chuck for quick and easy bit changes.

Easily insertable and removable via push sleeve
Ring magnet for a secure fit and hold
Self locking
Free spinning outer sleeve to stabilise power tool during fastening
One handed operation

Specifications
Attribute Value
Type Universal Bit Holder
Magnetic Yes
9 Within 4 working day(s) (Global stock)
46 Within 4 working day(s) (Global stock)
Price Each
MYR 115.83
units
Per unit
1 +
MYR115.83
Related Products
The RS Pro Magnetic bit holder converts a ...
Description:
The RS Pro Magnetic bit holder converts a drill driver into a depth sensitive, fully adjustable screwdriver. It inserts the screw to a pre-set depth regardless of material hardness. A magnetic ring secures the screw onto the bit and allows ...
RS Pro 1/4" Magnetic Bit Holders are available ...
Description:
RS Pro 1/4" Magnetic Bit Holders are available in 2 different lenghts:50 mm (RS Stock no: 125-0424)75 mm (RS Stock no: 125-0425)The Bit Holder is supplied in a compact plastic box. Features & Benefits1/4" hexagon shankAccepts 1/4" hexagon shank bits. ...
RS Pro Magnetic Quick Lock Bit Holders are ...
Description:
RS Pro Magnetic Quick Lock Bit Holders are tools manufactured with quality in mind. These high-quality bit holders are available in 4 different lengths:50 mm 125-042675 mm 125-0427100 mm 125-0428150 mm 125-0429 Supplied in compact plastic box. Features & Benefits ...
High quality insulated magnetic bit holder for 4mm ...
Description:
High quality insulated magnetic bit holder for 4mm bits. Suitable for the Wiha 7000 - 7005 series. Manufactured in Germany for use with with 1/4 in hexagonal drive, screwdriver bits. • For use with insulated Torx screwdrivers• Magnetic, for a ...