- RS Stock No.:
- 844-3155
- Mfr. Part No.:
- 09380082601
- Manufacturer:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR530.77
Units | Per Unit |
1 - 99 | MYR530.77 |
100 - 499 | MYR520.15 |
500 + | MYR509.75 |
- RS Stock No.:
- 844-3155
- Mfr. Part No.:
- 09380082601
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han K4/4 Insert Modules
Harting Han K4/4 male and female screw terminal inserts Han-Com K4/4 are a range of high current axial screw terminal connectors with built in earth, size 10B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Gender | Male |
Series | Han-Com |
Type | Connector Insert |
Termination Method | Axial Screw, Cage Clamp |
Number of Rows | 2 |
Voltage Rating | 690 V |
Number of Contacts | 4 |
Series Number | 938 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |