- RS Stock No.:
- 842-4182
- Mfr. Part No.:
- 09320123001
- Manufacturer:
- HARTING
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR479.75
Units | Per Unit |
1 - 99 | MYR479.75 |
100 - 499 | MYR470.15 |
500 + | MYR460.75 |
- RS Stock No.:
- 842-4182
- Mfr. Part No.:
- 09320123001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Han K12/2 Insert Modules
Han-Com K12/2 series connectors male and female crimp terminal inserts, idal for a combination of power and signal in one connector assembly, uses standard Han C and Han D contacts.
Approvals
CSA, RU
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Com |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 3 |
Voltage Rating | 690 V |
Number of Contacts | 12 |
Series Number | 932 |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |