- RS Stock No.:
- 841-2199
- Mfr. Part No.:
- 19200100251
- Manufacturer:
- HARTING
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR115.85
Units | Per Unit |
1 - 99 | MYR115.85 |
100 - 499 | MYR112.60 |
500 + | MYR107.96 |
- RS Stock No.:
- 841-2199
- Mfr. Part No.:
- 19200100251
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 10A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Thread Size | M25 |
Manufacturer Size Code | 10A |
IP Rating | IP65 |
Series Number | 1920000 |