- RS Stock No.:
- 825-8711
- Mfr. Part No.:
- C146 68F016 001 1
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-8711
- Mfr. Part No.:
- C146 68F016 001 1
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate E Type Bulkhead Housing & Mounts
Heavy Mate standard size E6 bulkhead housing for use with inserts and contacts and a selection of housing mounts in various sizes from E6 to E24 for use with E type hoods. Designed for use in harsh environments with a robust and hard wearing construction. Suitable for general industrial and electrical uses and many other applications.
Approvals
UL, CSA, SEV
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Type | E Type Housing |
Series | Heavy Mate C146 |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Range | Heavy Mate |
IP Rating | IP68, IP69K |
Termination Method | Screw |
Series Number | C146 |