- RS Stock No.:
- 805-5392
- Mfr. Part No.:
- 09140083017
- Manufacturer:
- HARTING
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR152.24
Units | Per Unit |
1 - 14 | MYR152.24 |
15 - 49 | MYR147.97 |
50 + | MYR141.88 |
- RS Stock No.:
- 805-5392
- Mfr. Part No.:
- 09140083017
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han MegaBit Insert
Han MegaBit insert suitable for ethernet Cat.5e, offered in male and female versions.These ethernet modules are suitable for Han B, Han M, Han EMC and Han HPR hoods/housings, 360 degree shielding and with a data rate of 100 Mbits per second, crimp contacts need to ordered separately.
Number of contacts 2x4
Operating temperature range -40 to +125°C
Over 500 mating cycles
Rated at 10A, 50V
Operating temperature range -40 to +125°C
Over 500 mating cycles
Rated at 10A, 50V
Approvals
DIN EN 60 664-1, DIN EN 61 984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Mega Bit Contact |
Termination Method | Crimp |
Number of Rows | 2 |
Voltage Rating | 50 V |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Body Orientation | Straight |