- RS Stock No.:
- 547-2056
- Mfr. Part No.:
- 19200100290
- Manufacturer:
- HARTING
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR214.08
Units | Per Unit |
1 - 99 | MYR214.08 |
100 - 499 | MYR205.53 |
500 + | MYR196.97 |
- RS Stock No.:
- 547-2056
- Mfr. Part No.:
- 19200100290
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han A surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
CERCHAR etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | M20 x 2 |
Manufacturer Size Code | 10A |
IP Rating | IP65 |