Amphenol Industrial Plug, 300A, Female, Surlok Plus, Cable Mount, 1 kV
- RS Stock No.:
- 283-6628
- Distrelec Article No.:
- 302-15-315
- Mfr. Part No.:
- SLPPC85BSR0
- Manufacturer:
- Amphenol Industrial
Price Each**
MYR151.20
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR151.20 |
**price indicative
- RS Stock No.:
- 283-6628
- Distrelec Article No.:
- 302-15-315
- Mfr. Part No.:
- SLPPC85BSR0
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Plug Male Cable Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial CRIMP PLUG Female Cable Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial 300A
- Amphenol Industrial Crimp Type Male Panel Mount, 1 kV