- RS Stock No.:
- 197-4812
- Mfr. Part No.:
- PL18W-301-35
- Manufacturer:
- Amphenol Industrial
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR698.97
Units | Per Unit |
1 - 14 | MYR698.97 |
15 - 29 | MYR684.99 |
30 + | MYR671.32 |
- RS Stock No.:
- 197-4812
- Mfr. Part No.:
- PL18W-301-35
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 35mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL18 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |