- RS Stock No.:
- 197-4769
- Mfr. Part No.:
- PL00Y-301-10D8
- Manufacturer:
- Amphenol Industrial
Available for back order.
Added
Price Each (In a Box of 100)
MYR237.833
Units | Per Unit | Per Box* |
100 - 100 | MYR237.833 | MYR23,783.30 |
200 - 300 | MYR232.60 | MYR23,260.00 |
400 + | MYR228.319 | MYR22,831.90 |
*price indicative |
- RS Stock No.:
- 197-4769
- Mfr. Part No.:
- PL00Y-301-10D8
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL00 is a single way receptacle with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL00 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |