Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Heavy Duty Power Connectors
Multi Contact CombiTac-Module, 15 Way, 2 → 5A, Male, Cable Mount, 150.0 V, 400.0 V, 1000.0 V, 300.0 V
RS Stock No.:
179-2418
Mfr. Part No.:
34.90622
Manufacturer:
Multi Contact
View this category
Discontinued product
RS Stock No.:
179-2418
Mfr. Part No.:
34.90622
Manufacturer:
Multi Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Combination of 3 mm power (2 + PE) and 15 x 1 mm signal contact pins, mounted in a standard coupler hood size 1 DIN housing.
Attribute
Value
Number of Contacts
15
Current Rating
2 → 5 A, 22 → 35A
Gender
Male
Type
CombiTac-Module
Mounting Type
Cable Mount
Voltage Rating
150.0 V, 400.0 V, 1000.0 V, 300.0 V
Pole Format
15P
Number of Rows
5
IP Rating
IP65
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Brass