- RS Stock No.:
- 175-1298
- Mfr. Part No.:
- 19300060716
- Manufacturer:
- HARTING
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR245.29
Units | Per Unit |
1 - 4 | MYR245.29 |
5 + | MYR220.76 |
- RS Stock No.:
- 175-1298
- Mfr. Part No.:
- 19300060716
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x1. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood Coupler |
Thread Size | M25 |
Mounting Type | Cable Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |