- RS Stock No.:
- 174-1710
- Mfr. Part No.:
- 09120062663
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR183.397
Units | Per Unit | Per Pack* |
10 - 40 | MYR183.397 | MYR1,833.97 |
50 + | MYR165.057 | MYR1,650.57 |
*price indicative |
- RS Stock No.:
- 174-1710
- Mfr. Part No.:
- 09120062663
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han Q series connector insert cable mount has crimp termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 4P+2P |
Number of Rows | 3 |
Voltage Rating | 690 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |
Series Number | 0912 |
Contact Material | Copper Alloy |
Contact Plating | Silver |