- RS Stock No.:
- 173-7669
- Mfr. Part No.:
- 09120123001
- Manufacturer:
- HARTING
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR82.574
Units | Per Unit | Per Pack* |
10 - 40 | MYR82.574 | MYR825.74 |
50 + | MYR74.317 | MYR743.17 |
*price indicative |
- RS Stock No.:
- 173-7669
- Mfr. Part No.:
- 09120123001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han Q 12/0 Series
Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.
12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction
Note
When using Han 3A HPR hoods/housings the sealiong on the insert must be removed.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HAN Q |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 4 |
Voltage Rating | 400 V |
Number of Contacts | 12 |
Body Orientation | Straight |
Series Number | 0912 |