Han-Modular Series Cable Mount Connector Insert, Female, 4 Way, 1.5A, 50 V

  • RS Stock No. 173-7587
  • Mfr. Part No. 09140044513
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han® Multi Module

4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Warning

  • These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Specifications
Attribute Value
Number of Contacts 4
Type Connector Insert
Current Rating 1.5A
Series Han-Modular
Mounting Type Cable Mount
Voltage Rating 50 V
Gender Female
Termination Method Crimp
Body Orientation Straight
8 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 21.41
units
Per unit
Per Pack*
2 +
MYR21.41
MYR42.82
*price indicative
Related Products
A range of high density inserts rated at ...
Description:
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors. Crimp terminal contacts requiredRated at 6.5A 50VSize 3A.
HA screw termination inserts which accept cable up ...
Description:
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases. Screw terminals with wire ...
Allows the grouping of two 75A contacts in ...
Description:
Allows the grouping of two 75A contacts in one connector systemMechanical keys ensure only the same colour housing will matePlease note 75A contacts derate to 50A when used in these shellsFor 75A contacts, which must be ordered separately, see stock ...
SMS series quick mating flame retardant cable mount ...
Description:
SMS series quick mating flame retardant cable mount wire to wire receptacle housings with a compact design and a 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for ...