- RS Stock No.:
- 173-7586
- Mfr. Part No.:
- 09120043151
- Manufacturer:
- HARTING
160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR52.07
Units | Per Unit | Per Pack* |
10 - 10 | MYR52.07 | MYR520.70 |
20 - 30 | MYR50.926 | MYR509.26 |
40 + | MYR49.989 | MYR499.89 |
*price indicative |
- RS Stock No.:
- 173-7586
- Mfr. Part No.:
- 09120043151
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 830 V |
Mounting Type | Cable Mount |
Number of Contacts | 3/0 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |