- RS Stock No.:
- 173-6235
- Mfr. Part No.:
- 09200032733
- Manufacturer:
- HARTING
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR60.316
Units | Per Unit | Per Pack* |
10 - 190 | MYR60.316 | MYR603.16 |
200 - 990 | MYR58.627 | MYR586.27 |
1000 + | MYR56.214 | MYR562.14 |
*price indicative |
- RS Stock No.:
- 173-6235
- Mfr. Part No.:
- 09200032733
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and housings as well as locking elements out of stainless steel
Resistant against aggressive detergents
Fields of application
Food and beverage industry
Water and sewage industry
Pharmaceutical industry
Chemical industry
Offshore and shipbuilding
Suitable for all standard inserts that fit into size Han® 3 A
Resistant against aggressive detergents
Fields of application
Food and beverage industry
Water and sewage industry
Pharmaceutical industry
Chemical industry
Offshore and shipbuilding
Suitable for all standard inserts that fit into size Han® 3 A
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han A |
Type | Connector Insert |
Termination Method | Quick Lock |
Pole Format | 3+E |
Number of Rows | 2 |
Voltage Rating | 600 V |
Range | Han |
Number of Contacts | 3 |
Series Number | 09200 |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |
Body Orientation | Straight |
Thread Size | M3 |