- RS Stock No.:
- 171-5740
- Manufacturer:
- RS PRO
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR205.36
Units | Per Unit |
1 - 4 | MYR205.36 |
5 - 24 | MYR184.81 |
25 + | MYR152.10 |
- RS Stock No.:
- 171-5740
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 24+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 24B |
Number of Contacts | 24 |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |