- RS Stock No.:
- 164-8437
- Mfr. Part No.:
- 1-1102330-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 5)
MYR429.33
Units | Per Unit | Per Box* |
5 - 5 | MYR429.33 | MYR2,146.65 |
10 - 15 | MYR419.882 | MYR2,099.41 |
20 + | MYR412.16 | MYR2,060.80 |
*price indicative |
- RS Stock No.:
- 164-8437
- Mfr. Part No.:
- 1-1102330-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Type | Surface Mount Base |
Series | HE |
Number of Contacts | 24 |
Thread Size | PG21 |
Manufacturer Size Code | 8 |