Recently searched

    HARTING Han S Power Connector Housing, M8 Thread

    Bulk discount available

    Subtotal (1 unit)*

    MYR61.06

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 4MYR61.06
    5 - 9MYR58.48
    10 - 24MYR56.13
    25 - 49MYR53.25
    50 +MYR50.14

    *price indicative

    RS Stock No.:
    248-4587
    Mfr. Part No.:
    09930010122
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Type

    Housing

    Series

    Han S

    Thread Size

    M8

    Mounting Type

    Screw Mount

    Contact Material

    Copper Alloy

    Related links