Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    MYR160.24

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 - 49MYR160.24
    50 - 249MYR157.08
    250 +MYR129.29

    **price indicative

    RS Stock No.:
    208-4861
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Series

    H10B

    Type

    Connector Housing

    Thread Size

    PG29

    Mounting Type

    Surface Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    Number of Levers

    4

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links