Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG29 x 2 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    MYR180.58

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 49MYR180.58
    50 - 249MYR177.01
    250 +MYR145.68

    **price indicative

    RS Stock No.:
    208-4848
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    Connector Housing

    Series

    H10B

    Thread Size

    PG29 x 2

    Mounting Type

    Surface Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    Number of Levers

    4

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links