RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
- RS Stock No.:
- 208-3985
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR91.97
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 49 | MYR91.97 |
50 - 249 | MYR90.18 |
250 + | MYR74.22 |
**price indicative
- RS Stock No.:
- 208-3985
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Series | RS-H24B | |
Type | Connector Hood | |
Thread Size | M32 | |
Mounting Type | Side Mount | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Cable Entry Angle | Side | |
Number of Levers | 2 | |
For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Series RS-H24B | ||
Type Connector Hood | ||
Thread Size M32 | ||
Mounting Type Side Mount | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With RS PRO Heavy Duty Inserts and PG or M style Cable Glands | ||