Recently searched

    RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

    Bulk discount available

    Subtotal (1 unit)**

    MYR126.12

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 49MYR126.12
    50 - 249MYR124.36
    250 +MYR102.35

    **price indicative

    RS Stock No.:
    208-3972
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Series

    RS-H24B

    Type

    Cable to Cable Housing

    Thread Size

    M32

    Mounting Type

    Cable

    Body Orientation

    Top Entry

    IP Rating

    IP65

    Cable Entry Angle

    Top

    Number of Levers

    1

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links