HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread, Side Entry
- RS Stock No.:
- 183-7051
- Mfr. Part No.:
- 19430160251
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
MYR197.57
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR197.57 |
10 - 49 | MYR190.05 |
50 + | MYR181.77 |
*price indicative
- RS Stock No.:
- 183-7051
- Mfr. Part No.:
- 19430160251
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han-Eco B | |
Type | Housing | |
Thread Size | M25 | |
Mounting Type | Surface Mount | |
Size | 16B | |
Manufacturer Size Code | 16B | |
Body Orientation | Side Entry | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Housing | ||
Thread Size M25 | ||
Mounting Type Surface Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Side Entry | ||
IP Rating IP66 | ||
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing Side Entry