- RS Stock No.:
- 175-1279
- Mfr. Part No.:
- 19300240438
- Manufacturer:
- HARTING
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR216.18
Units | Per Unit |
1 - 4 | MYR216.18 |
5 + | MYR194.57 |
- RS Stock No.:
- 175-1279
- Mfr. Part No.:
- 19300240438
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Thread Size | M40 |
Mounting Type | Cable Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |