- RS Stock No.:
- 136-9219
- Mfr. Part No.:
- 19200030430
- Manufacturer:
- HARTING
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR20.197
Units | Per Unit | Per Pack* |
10 - 10 | MYR20.197 | MYR201.97 |
20 - 30 | MYR19.886 | MYR198.86 |
40 + | MYR19.498 | MYR194.98 |
*price indicative |
- RS Stock No.:
- 136-9219
- Mfr. Part No.:
- 19200030430
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han A |
Thread Size | M25 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 3 A |
Body Orientation | Top Entry |
Range | Han |
IP Rating | IP44, IP67 |