HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- RS Stock No.:
- 874-3544
- Mfr. Part No.:
- 09332006117
- Manufacturer:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-3544
- Mfr. Part No.:
- 09332006117
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han E HMC | |
Accessory Type | Crimp Contact | |
For Use With | HMC Connector | |
Voltage Rating | 500 V | |
Current Rating | 16A | |
Minimum Wire Size mm² | 0.14mm² | |
Gender | Male | |
Maximum Wire Size mm² | 0.37mm² | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han E HMC | ||
Accessory Type Crimp Contact | ||
For Use With HMC Connector | ||
Voltage Rating 500 V | ||
Current Rating 16A | ||
Minimum Wire Size mm² 0.14mm² | ||
Gender Male | ||
Maximum Wire Size mm² 0.37mm² | ||
Termination Method Crimp | ||